• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 2160101043 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
Total number of pins
4
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2160101043 OTS SUPER SABER R-R

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-wire

Pins per row

1

Total number of pins

4

Content

1 pc(s)

Connection

Socket

Manufacturer part #

2160101043

Factory colour

Black

Length

600.00 mm

RoHS-compliant

Yes

Type

2160101043

Engineering Series Name

OTS SUPER SABER R-R

Engineering Series No

216010

Documents & Downloads

Datasheet

Datasheet 2761281 Molex Socket housing cable Total number of pins 4 2160101043 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761281 Molex Socket housing cable Total number of pins 4 2160101043 1 pc(s) Bulk

Description

Super Sabre-to-Super Sabre Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 4 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?