• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 451410410 1 pc(s) Piece

Image similar
Product type
Socket housing cable
No. of rows
1
Total number of pins
4
Packaging type
Piece
Pins per row
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 451410410 MultiCat Recpt Cable

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

No. of rows

1

Pins per row

4

Total number of pins

4

Content

1 pc(s)

AWG max.

8

AWG (min.)

8

Manufacturer part #

451410410

Factory colour

Black

Length

1.0 m

RoHS-compliant

Yes

Type

451410410

Engineering Part No

KAB2543L1V01

Engineering Series Name

MultiCat Recpt Cable

Engineering Series No

45141

Documents & Downloads

Datasheet

Datasheet 2761078 Molex Socket housing cable Total number of pins 4 451410410 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2761078 Molex Socket housing cable Total number of pins 4 451410410 1 pc(s) Piece

Description

MultiCat-to-MultiCat High-Power Off-the-Shelf (OTS) Cable Assembly, Female, Single Row, 1.0m Length, 8 AWG, 4 Circuits, Key A, Black

What kind of Pin Headers, Receptacles systems are you looking for?