• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 Contact spacing: 2.5 mm 215310-1041 1 pc(s) Piece

Image similar
Product type
Socket housing cable
Connector type
Wire connector
No. of rows
1
CS
2.5 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 215310-1041

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

Connector type

Wire connector

No. of rows

1

Features

+ seal

CS

2.5 mm

Pins per row

1

Total number of pins

4

Content

1 pc(s)

Manufacturer part #

215310-1041

Connector contact surface

Tin plated

RoHS-compliant

Yes

Type

215310-1041

Documents & Downloads

Datasheet

Datasheet 3376773 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.5 mm 215310-1041 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3376773 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.5 mm 215310-1041 1 pc(s) Piece

Description

Mizu-P25 Female-to-Mizu-P25 Female Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Waterproof, Single Row, 150.00mm Pitch, Tin (Sn) Plating, 4 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?