• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 5 Contact spacing: 2.50 mm 29110053 1 pc(s) Tape

Image similar
Product type
Socket housing cable
CS
2.50 mm
Total number of pins
5
Packaging type
Tape
Connector system
wire-to-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 29110053 2.5MM W/W PLUG

  • Content: 1 pc(s)
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Tape

Product type

Socket housing cable

Connector system

wire-to-wire

Features

+ locking mechanism

CS

2.50 mm

Total number of pins

5

Content

1 pc(s)

Manufacturer part #

29110053

Factory colour

Ecru

RoHS-compliant

Yes

Type

29110053

Engineering Part No

5240-051

Engineering Series Name

2.5MM W/W PLUG

Engineering Series No

05240

Documents & Downloads

Datasheet

Datasheet 2765170 Molex Socket housing cable Total number of pins 5 Contact spacing: 2.50 mm 29110053 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2765170 Molex Socket housing cable Total number of pins 5 Contact spacing: 2.50 mm 29110053 1 pc(s) Tape

Description

2.50mm Pitch Mini-Latch Wire-to-Wire Plug Housing, Friction Lock, without Mounting Ears, 5 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?