• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 Contact spacing: 3.96 mm 2074580006 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
CS
3.96 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 2074580006 RECEPTACLE HOUSING

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

CS

3.96 mm

Pins per row

1

Total number of pins

6

Content

1 pc(s)

Manufacturer part #

2074580006

Factory colour

Black

RoHS-compliant

Yes

Type

2074580006

Engineering Series Name

RECEPTACLE HOUSING

Engineering Series No

207458

Documents & Downloads

Datasheet

Datasheet 2765735 Molex Socket housing cable Total number of pins 6 Contact spacing: 3.96 mm 2074580006 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765735 Molex Socket housing cable Total number of pins 6 Contact spacing: 3.96 mm 2074580006 1 pc(s) Bulk

Description

KK Plus 396 Receptacle Housing, 3.96mm Pitch, Single Row, 6 Circuits, UL 94V-0, Black

What kind of Pin Headers, Receptacles systems are you looking for?