• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 9 50579309 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
Total number of pins
9
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 50579309 SL .100 HOUSING

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

Total number of pins

9

Content

1 pc(s)

Manufacturer part #

50579309

Factory colour

Black

RoHS-compliant

Yes

Type

50579309

Engineering Part No

70066-0113

Engineering Series Name

SL .100 HOUSING

Engineering Series No

70066

Documents & Downloads

Datasheet

Datasheet 2765607 Molex Socket housing cable Total number of pins 9 50579309 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765607 Molex Socket housing cable Total number of pins 9 50579309 1 pc(s) Bulk

Description

SL Crimp Housing, Single Row, Version D, Back Ribs, 9 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?