• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing PCB Total number of pins 12 782171011 1 pc(s) Tray

Image similar
Product type
Socket housing PCB
No. of rows
2
Total number of pins
12
Packaging type
Tray
Pins per row
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 782171011 6 PR PWR RA HEADER

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Tray

Product type

Socket housing PCB

No. of rows

2

Pins per row

6

Total number of pins

12

Content

1 pc(s)

Connection angle

90°

Actuation direction

Parallel (to the PCB)

Case material

LCP

Manufacturer part #

782171011

Factory colour

Black

Insulation material

LCP

Length

6.90 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

782171011

Engineering Series Name

6 PR PWR RA HEADER

Engineering Series No

78217

Documents & Downloads

Datasheet

Datasheet 2761387 Molex Socket housing PCB Total number of pins 12 782171011 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2761387 Molex Socket housing PCB Total number of pins 12 782171011 1 pc(s) Tray

Description

Impact 6 Pair, Right-Angle Power Header, Press-Fit, Blade A1 & A2; B1 & B2 and C1 & C2 Length 6.90mm, LCP, Glass Filled, UL94-V0, Black, Tray Packaging, Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?