• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing PCB Total number of pins 12 Contact spacing: 2.54 mm 901481312 1 pc(s) Tube

Product type
Socket housing PCB
No. of rows
1
CS
2.54 mm
Total number of pins
12
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 901481312 .100 PCB CONN - HORI

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Tube

Product type

Socket housing PCB

No. of rows

1

CS

2.54 mm

Total number of pins

12

Content

1 pc(s)

Connection

Print

Manufacturer part #

901481312

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

901481312

Engineering Series Name

.100 PCB CONN - HORI

Engineering Series No

90148

Documents & Downloads

Datasheet

Datasheet 2760352 Molex Socket housing PCB Total number of pins 12 Contact spacing: 2.54 mm 901481312 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2760352 Molex Socket housing PCB Total number of pins 12 Contact spacing: 2.54 mm 901481312 1 pc(s) Tube

Description

2.54mm Pitch C-Grid III PC Board Connector, Single Row, Right-Angle, 0.80µm Gold (Au) Selective, 12 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?