• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing PCB Total number of pins 8 901471208 1 pc(s) Tube

Product type
Socket housing PCB
No. of rows
1
Total number of pins
8
Packaging type
Tube
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 901471208 .100 PCB CONN - VERT

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Tube

Product type

Socket housing PCB

No. of rows

1

Total number of pins

8

Content

1 pc(s)

Connection

Print

Manufacturer part #

901471208

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

901471208

Engineering Series Name

.100 PCB CONN - VERT

Engineering Series No

90147

Documents & Downloads

Datasheet

Datasheet 2760351 Molex Socket housing PCB Total number of pins 8 901471208 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2760351 Molex Socket housing PCB Total number of pins 8 901471208 1 pc(s) Tube

Description

C-Grid III PC Board Connector, Single Row, Vertical, 8 Circuits, Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?