• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Total number of pins 15 Contact spacing: 2.54 mm 705450014 1 pc(s) Tube

No. of rows
1
CS
2.54 mm
Total number of pins
15
Packaging type
Tube
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 705450014 120 STR LCP-CROWN,TR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 15

Our service for you

Technical specifications

Packaging type

Tube

No. of rows

1

CS

2.54 mm

Total number of pins

15

Content

1 pc(s)

Connection

Print

Manufacturer part #

705450014

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

705450014

Engineering Part No

A-70545-0014

Engineering Series Name

120 STR LCP-CROWN,TR

Engineering Series No

70545

Documents & Downloads

Datasheet

Datasheet 2760095 Molex Total number of pins 15 Contact spacing: 2.54 mm 705450014 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2760095 Molex Total number of pins 15 Contact spacing: 2.54 mm 705450014 1 pc(s) Tube

Description

2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 15 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?