• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

momcozy Clip On Stroller Fan Hand-held fan

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand-held fan

Weight

180 g

n.rel.

Factory colour

Black

Battery capacity

8000 mAh

Battery life

27 h

Quantity per pack

1 Stück(e)

Rechargeable

yes

Number of speeds

3

USB cable included

yes

Adjustable angle

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735617 momcozy Clip On Stroller Fan Hand-held fan

More interesting products

(*All information is plus legal VAT)