• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moment Moment Mobile Adjustable Crossbody Strap Strap Black

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Moment Moment Mobile Adjustable Crossbody Strap Strap

  • Two mounting methods
  • Military-quality nylon tape
  • Wearing comfort
  • Light aluminum sliding closures
  • Checked for load capacity
  • Fully adjustable
  • This text is machine translated.

Technical specifications

  • Mounting : QuickLink connector
  • Weight 64 g
  • Length 965 - 1730 mm, continuously adjustable
  • Material: Nylon
Product type

Strap

Factory colour

Black

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771886 Moment Moment Mobile Adjustable Crossbody Strap Strap Black