• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor AT-62H Mono Built-in 100 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance 8 ohms +/-20%
  • Damping direction: left rotation
  • Rotation range: 300° +/-5°
  • Damping: 0 dB to infinity. DB
  • Channels: mono
  • Peak load-carrying capacity: 100WMAX
Product type

Built-in

Type

Mono

Load capacity (sustained load)

100 W

Interfaces

Solder tags

Recess diameter

64 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331344 Monacor AT-62H Mono Built-in 100 W

Description

Features

  • High-power level control, plastic carrier, mono version, with push-on knob.
  • This text is machine translated.

Scope of delivery

  • Button.

More interesting products

(*All information is plus legal VAT)