• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton AMP 2.2 LN Stereo Volume 6 W

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton AMP 2.2 LN amplifier

  • Multimedia applications.

Technical specifications

Product type

Volume

Type

Stereo

Load capacity (sustained load)

6 W

Interfaces

3.5 mm jack in

3.5 mm jack out

Recess length

75 mm

Recess width

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311677 Visaton AMP 2.2 LN Stereo Volume 6 W

Description

Stereo amplifier with level plate. The Company Visaton stands for first-class workmanship and quality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)