• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DT-25N Dome tweeter 40 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 1600 Hz
  • Max. Frequency range: fx-20000 Hz
  • Recv. Cut-off frequency (12 dB): 2500 Hz
  • Maximum capacity 80 WMAX
  • Nominal capacity: 40WRMS
  • Avg. Sound pressure (1W/m): 95 dB
  • Coil diameter: 25 mm
  • Magnetic diameter: 33 mm
  • Installation opening: diameter. 46 mm
  • Installation depth 21 mm
  • Dimensions: diameter. 66 mm
  • Weight: 70 g
Product type

Dome tweeter

RMS capacity

40 W

Max. load

80 W

Min. frequency

100 Hz

Max. frequency

20000 Hz

Frequency range

100 Hz - 20000 Hz

Sound pressure

95 dB

Impedance

8 Ω

Recess depth

21 mm

Weight

70 g

(Ø)

66 mm

Recess diameter

50 mm

Speaker size (cm)

66 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331546 Monacor DT-25N Dome tweeter 40 W 8 Ω

Description

Features

  • Neodym-Hi-Fi-Hochtoner
  • Excellent sounds great
  • Silk soft dome diaphragm with optimized geometry
  • Front panel with specially pre-history
  • Particularly linear playback even at lower frequencies
  • High degree of efficiency
  • Through the use of a high-performance neodymium magnets magnetic streufeldarm and mechanically very compact
  • Perfectly suited for the construction of smaller boxes
  • For hi-fi standing loudspeaker High Quality, for example, D'Appolito arrangement
  • Very fine drawing and natural sound
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)