• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-435/WS In-ceiling speaker 5 W White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor EDL-435/WS directional Loudspeaker

  • 100-V transformer technology
  • 2-way coaxial system
  • Good sound quality for speech and music
  • White ABS-bass-reflex casing with steel grid
  • 5 m connection cable with canopy

Technical specifications

Product type

In-ceiling speaker

Operating voltage

100 V

RMS capacity

5 W

Max. load

30 W

Impedance

8 Ω

Max. sound pressure

106 dB

Features

2-way

Material

Acrylonitrile butadiene styrene

Length

230 mm

Content

1 pc(s)

Weight

2.22 kg

Factory colour

White

Description

High-quality 2-Way ELA pendulum speaker.

This text is machine translated.