• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ETS-230TW/WS PA sound column 20 W White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Monacor ETS-230TW/WS ELA sound column

  • ELA sound column in aluminum profile housing with aluminum lid and base
  • This text is machine translated.

Technical specifications

  • Frequency range: 200-2 0000 Hz
  • Number of speakers: 8+4 
  • Power rating: 20/10/5/2.5 WRMS
  • Avg. Sound pressure (1W/1m): 94 dB
  • Dimensions: 105 x 700 x 75 mm
  • Weighs 4.2 kg.
Product type

PA sound column

Operating voltage

100 V

RMS capacity

20 W

Max. load

40 W

Max. sound pressure

94 dB

Features

2-way

Material

Aluminium

Length

700 mm

Width

105 mm

Content

1 pc(s)

Weight

4.2 kg

Factory colour

White

UKCA

yes

Description

Features

  • Pa column speakers in aluminum housings with alu-deckeln and base
  • 100-V transformer technology
  • 2-way design (with additional, integrated tweeters for a significantly improved sound)
  • Integrated crossover filter
  • 5-level volume control switch
  • 2 x M6 threaded socket
  • Metal front grille
  • Mounting angle included
  • Connection via cable, 2-wire

Scope of delivery

  • Mounting bracket