• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EX-40/8 Exciter speaker 40 W 8 Ω Metal, Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Audio exciter/Resonator, 20W 8Ω

  • Music and speech playback via vibration-enabled surfaces
  • Impressive sound over doors, Scgranke, shelves etc.
  • Broadband playback
  • Stunning Sound wealth
  • Unobtrusive sound

Technical specifications

Product type

Exciter speaker

RMS capacity

20 W

Max. load

40 W

Power levels

40 W

20 W

Impedance

8 Ω

Features

Recessed speaker

Frequency range

Fx - 20000 Hz

Type

Round

Factory colour

Metal

Black

Material

Metal

Weight

135 g

Outside Ø

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594644 Monacor EX-40/8 Exciter speaker 40 W 8 Ω Metal, Black 1 pc(s)

Description

Exciter are suitable for music and speech playback via vibration-enabled surfaces.
They are simply on doors, cabinet doors, shelves, table tops, lightweight partition walls, ceiling tiles or a variety of other in vibration to move the faces and produce with these surfaces an impressive sound in the entire area.

This text is machine translated.

Features

  • Depending on the mounting surface very broadband playback with amazing sound
  • High sound quality
  • High load capacity
  • Supplied with 3M-adhesive pad

More interesting products

(*All information is plus legal VAT)