• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor FGA-40MF Noise filter

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Noise filter

n.rel.

Dim

(L x W x H) 24 x 24 x 38 mm

Weight

32 g

Width

24 mm

Height

38 mm

Length

24 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331732 Monacor FGA-40MF Noise filter

Description

Features

  • Mass separator filter in small size, for the avoidance of signal interference and hum loops, e.g. when connecting PC sound cards or notebooks to amplifier can occur
  • Galvanically isolated inputs and outputs
  • 2 cinch sockets
  • 2 phono plugs
  • Input/Output impedance 20 kOhm
  • Frequency range 20-20000 Hz
  • 0.01 % distortion factor
  • Transmission ratio 1:1
  • Diameter. 24 mm x 38 mm, 32 g
  • Length including connection cable approx. 40 cmwww. music stuff.de 07/2014 little helper for the studio, on stage and home stereo, there are many. A special feature including offers monacor with the FGA-40MF on-one transformer for asymmetric stereo line signals. Monacor has with the FGA-40MF a small, uncomplicated remedies against ground loops in the program. And, does it? Clearly, rather than a standard stereo RCA cable is used, where previously hum was heard, nothing more - in both directions. By the way: instead of male and female rca plugs offers monacor also models with only male plugs or for computers and MP3-Player - those with mini-jack.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)