• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor LTR-110 Line transformer Line transformer

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Frequency range: 15-30000 Hz
  • Transmission ratio: 1:1/2:1
  • Input impedance: 600 Ohms
  • Output impedance: 600 Ohms / 300 Ohms
  • Optimum Source Impedance: 50-600 ohm
  • Optimal Load Impedance:>=5 kOhm
  • Max. Input voltage (1% distortion factor/40 Hz): 5 V
  • Dimensions: 25 x 19 x 19.5 mm
  • Weight: 28 g
  • Inputs:
  • Outputs:
Product type

Line transformer

n.rel.

Dim

(L x W x H) 19 x 25 x 19 mm

Weight

28 g

Width

25 mm

Height

19 mm

Length

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331978 Monacor LTR-110 Line transformer Line transformer

Information

Information 1331978 Monacor LTR-110 Line transformer Line transformer

Description

Features

  • Audio transformer 1:1/2:1 for line signals
  • Unshielded Version with print connections
  • Broadband design
  • Transition from unbalanced to balanced and vice versa
  • Galvanic separation in order to avoid/elimination of ground loops
  • Various level adjustment by appropriate combination of the winding when installing unshielded transformers into units with interference fields (e.g. Mains transformer) is on appropriate shielding measures.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)