• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MCR-8 Cable reel Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMG Stage Line MCR-8 cable drum

  • Professional empty drum for cable up to 200 m
  • This text is machine translated.

Technical specifications

Product type

Cable reel

Factory colour

Black

Weight

6.5 kg

Length

350 mm

Width

580 mm

Height

510 mm

Documents & Downloads

Datasheet

Datasheet 1332012 Monacor MCR-8 Cable reel Black

User & Safety Instructions

User & Safety Instructions 1332012 Monacor MCR-8 Cable reel Black

Description

Features

  • Professional empty drum for cable up to 200 m
  • Robust, stage-suitable design, painted black
  • Tubular steel frame
  • Width metal drum diameter. 350 mm, with hand crank
  • Supplied without a power cable
  • The stated maximum cable length refers to standard microphone cable.

More interesting products

(*All information is plus legal VAT)