• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MKPA-10 Speaker capacitor 1.0 µF

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Quantity: 1
  • Capacity: 1.0 µF
  • Nominal voltage: 250V DC
  • Pitch 32.5 mm
Product type

Speaker capacitor

Capacity (elec.)

1.0 µF

Length

31 mm

(Ø)

9.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332083 Monacor MKPA-10 Speaker capacitor 1.0 µF

Description

Features

  • MKP thin film capacitors, 250 V
  • Capacitors in top quality for high-end crossover
  • Metal-coated polypropylene film
  • Extremely low loss factor
  • Aging free
  • Axial BauformMKP film capacitor, 250 V
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)