• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MS-15 Microphone desk stand External thread: 5/8"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Microphone desk stand

External thread

5/8"

Factory colour

Black (glossy)

Weight

1.6 kg

Height

96 cm

Height (min.)

50 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332222 Monacor MS-15 Microphone desk stand External thread: 5/8"

Description

Features

  • Swivel arm microphone stand for table mounting
  • Black painted metal design.
  • Supplied with screw terminal (range up to 55 mm) and mounting base
  • Can be flexibly adjusted by three gelenkigen design with clamping springs and screws
  • 16-mm connection thread (5/8")
  • 5 m connection cable with XLR connector and XLR plug
  • Length of the Armsegmente: 460 mm and 500 mm
  • Weight: 1.6 kg
  • This text is machine translated.

Scope of delivery

  • 5 m connection cable with XLR connector/plug
  • Incl. screw terminal and mounting base

What kind of Microphone Accessories are you looking for?