• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor NR-20KS Compression drive speaker 10 W Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compression drive speaker

RMS capacity

5 W

Max. load

10 W

Impedance

8 Ω

Max. sound pressure

103 dB

IP66

Frequency range

800 - 7000 Hz

Factory colour

Black

Material

Plastic

Length

10.5 mm

(Ø)

90 mm

Weight

400 g

Dim

(Ø x L) 90 mm x 10.5 mm

Features

sprayproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173530 Monacor NR-20KS Compression drive speaker 10 W Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)