• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor NR-33KS PA compression drive speaker 23 W 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Load-carrying capacity: 23 WMAX/8 Ohm
  • Frequency range: 275-7000 Hz
  • Avg. Sound pressure (1W/m): 106 dB
  • Beam angle (hor. vert.): 100°/50°
  • Permissible operating temperature: -20 °C to +50 °C
  • Dimensions 250 x 145 x 272 mm
  • Weight: 1.5 kg
  • Special feature: IP66, plastic
  • Replacement voice coil: IT-230/VC
Product type

PA compression drive speaker

Max. load

23 W

Max. sound pressure

106 dB

IP66

Frequency range

275-7000 Hz

Material

Plastic

Width

25 cm

Height

14.5 cm

Length

27.2 cm

Weight

1.5 kg

Dim

(L x W x H) 27.2 x 25 x 14.5 cm

Features

weatherproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332268 Monacor NR-33KS PA compression drive speaker 23 W 1 pc(s)

Description

Features

  • Weather-proof Pressure chamber speaker
  • IP66-certified, protected against strong water-jet
  • 8-Ohm-Lautsprechersystem
  • Can be used universally for indoor and outdoor use
  • Robust plastic housing
  • Stainless steel mounting bracket and screws
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)