• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor RACK-12W 19" rack enclosure 12 U Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Monacor RACK-12W wall housing, 12 HE

  • Wall housing for 482-mm devices (19")
  • This text is machine translated.

Technical specifications

  • Max. Load capacity beizentr. Focus: 40 kg
  • Dimensions: 600 x 655 x 400 mm
  • Weight: 24 kg.
Product type

19" rack enclosure

Rack unit

12 U

Material

Steel

Depth

400 mm

Weight

24 kg

Factory colour

Grey

Description

Features

  • Wall housing for 482-mm devices (19")
  • Steel design
  • Light-gray powder coating (RAL 7035)
  • Lockable front door with safety glass
  • Door Opens alternatively on the left or right
  • Maximum depth behind the front plate 370 mm
  • Delivery including earthing set and 16 set of mounting screws

Scope of delivery

  • Keys
  • Mounting screws.