• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor RUP-5 Compression drive speaker 10 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load-carrying capacity: 10WMAX/8 Ohm
  • Frequency range: 400-8000 Hz
  • Avg. Sound pressure (1W/m): 102dB
  • Beam angle (hor. vert.): 90°/90°
  • Permissible operating temperature: -
  • Dimensions: diameter. 130 mm x 130 mm
  • Weight: 0.5 kg
  • Special feature:
  • Replacement voice coil: -
Product type

Compression drive speaker

Max. load

10 W

Max. sound pressure

102 dB

Frequency range

400-8000 Hz Hz

Length

130 mm

(Ø)

130 mm

Weight

0.5 kg

Dim

(Ø x L) 130 mm x 130 mm

Features

sprayproof

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1332513 Monacor RUP-5 Compression drive speaker 10 W 1 pc(s)

Information

Information 1332513 Monacor RUP-5 Compression drive speaker 10 W 1 pc(s)

Description

Features

  • Compression Drive Speakers
  • Protected against humidity
  • 8-Ohm-Lautsprechersystem
  • This text is machine translated.