• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SAM-200D Built-in amplifier 200 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Music output power 4 ohms: 280WMAX
  • Music output power 8 ohms: 150WMAX
  • The non-linear distortion factor for the sine power: 70 dB
  • Quiescent power consumption: 24 VA
  • Standby-power consumption: 1.7 W
  • Power supply 230 VWechsel/50 Hz/330 VA
  • Cut-out: 185 x 160 mm required boxes
  • Installation depth without front plate: 60 mm.
Product type

Built-in amplifier

Power per channel (4Ω)

200 W

Power per channel (8Ω)

100 W

Dim

(W x H x D) 178 x 204 x 80 mm

Weight

1.40 kg

Width

178 mm

Height

204 mm

Depth

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332520 Monacor SAM-200D Built-in amplifier 200 W

Information

Information 1332520 Monacor SAM-200D Built-in amplifier 200 W

Description

Features

  • Active subwoofer modules for the digital age the Digital Active Subwoofer Module from IMG Stage Line with the help of the latest technology in the digital Class D for powerful bass sound in the built-in subwoofer box. The components are characterised by a good power efficiency and energy energy-saving. By design, these price attractive models very easily, which in turn provides for a lower total weight of the box. Class D subwoofer module, 280WMAX, 200WRMS at 4 Ohm
  • High-performance active component class-D technology
  • Variable low-pass 40-200 Hz (18 dB)
  • Infinitely variable phase shift 0 to -180° for optimum adaptation to the main loudspeakers
  • Line input, par. Line output
  • Integrated bass increase by 3 dB at 40 Hz
  • High power reserves
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)