• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-10/4S 4 inch 10.5 cm Mini speaker 15 W 4 Ω Magnetic shielding

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mini speaker

Features

Magnetic shielding

Speaker size (cm)

10.5 cm

Speaker size (inch)

4 inch

RMS capacity

15 W

Max. load

25 W

Max. frequency

8000 Hz

Min. frequency

80 Hz

Impedance

4 Ω

Recess diameter

103 mm

Recess depth

100 mm

Frequency range

80 Hz - 8000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332554 Monacor SP-10/4S 4 inch 10.5 cm Mini speaker 15 W 4 Ω Magnetic shielding

Description

Features

  • Universal speaker, 25WMAX, 15WRMS, 4 Ohm
  • Magnetic insulation
  • Load-bearing, broad-band
  • Playback from approx. 80 Hz
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)