• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPE-82/WS Flush mount speaker 12 W 4 Ω White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Monacor SPE-82/WS speaker

  • Covers in chrome (CR) or white (WS).
  • Similar design as well as common halogen lamps.
  • Suitable for speech and background music, very constant frequency response.

Technical specifications

  • Load-carrying capacity 4Ω: 12 WMAX/6 WRMS
  • Avg. Sound pressure (1W/1m): 87 dB.
Product type

Flush mount speaker

RMS capacity

6 W

Max. load

12 W

Power levels

12 W

Impedance

4 Ω

Max. sound pressure

87 dB

Features

Recessed speaker

IP6K9K

Frequency range

F3 - 20000 Hz; 200 Hz (resonance frequency) Hz

Type

Round

Factory colour

White

Material

Metal

Mounting depth

57 mm

Recess diameter

92 mm

Depth

57 mm

(Ø)

100 mm

Weight

340 g

Dim

(Ø x D) 100 mm x 57 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 314289 Monacor SPE-82/WS Flush mount speaker 12 W 4 Ω White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 314289 Monacor SPE-82/WS Flush mount speaker 12 W 4 Ω White 1 pc(s)

Description

Built-in small speaker, 12WMAX, 4Ω

This text is machine translated.

Features

  • Quick installation setup.

More interesting products

(*All information is plus legal VAT)