• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPX-200WP 8 inch 20.32 cm Wideband speaker 100 W 8 Ω Water-proof PP diaphragm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 36 Hz
  • Max. Frequency range: f 3-18000 Hz
  • Maximum capacity 100 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Sound pressure (1W/m): 89 dB
  • Suspension compliance (cms): 0.95 mm/N
  • Moved mass (MMS): 19.7 g
  • Mechanical quality (Qms): 4.18
  • Electrical quality (Qes): 0.69
  • Total quality (Qts): 0.59
  • Equivalent volume (Vas): 60.5 l
  • Dc resistance (Re): 7.6 ohm
  • Power factor (BxL): 6.79 Tm
  • Schwingspulenind. (Le): 0.35 mH
  • Voice coil diameter: 25 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/-2 mm
  • Eff. Cone area (sd): 213 cm2
  • Magnet weight: 564 g
  • Weight: 1.4 kg
Product type

Wideband speaker

Features

Water-proof PP diaphragm

Speaker size (cm)

20.32 cm

Speaker size (inch)

8 inch

RMS capacity

100 W

Max. load

100 W

Max. frequency

18000 Hz

Min. frequency

36 Hz

Impedance

8 Ω

Sound pressure

89 dB

Recess diameter

180 mm

Recess depth

89 mm

Weight

1.4 kg

Frequency range

36 Hz - 18000 Hz

Description

Features

  • Hi-Fi-broadband loudspeaker, 100WMAX, 50WRMS, 8 Ohm
  • Very good sound quality
  • Very far-reaching to the high level of slightly increasing frequency range
  • Low resonance and weather-proof polypropylene membrane with rubber surround
  • Very good bass reproduction.
  • Ideal for use in closed housing Klang+Ton 02/2013 classical results in modern guise - an exciting wide bands
  • WP here is actually for "waterproof", a chassis that has been designed for outdoor use
  • Amazingly, the response of the SPX-200WP in the measuring course as well as some of my favorite wide bands
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)