
Number
Visaton FR 16 WP broadband loudspeaker black
Highlights & Details
- Load carrying capacity RMS/Max 60/80 W
- Frequency range 60 - 15 000 Hz
- Installation-Ø 180 mm
- Weather-proof
- Ball throwing-proof
- 80°C temperature-proof
Technical specifications
- Product type
Wideband speaker
- Features
Saltwater-resistant
- Speaker size (cm)
16 cm
- Speaker size (inch)
6.5 inch
- RMS capacity
60 W
- Max. load
80 W
- Max. frequency
15000 Hz
- Min. frequency
60 Hz
- Impedance
4 Ω
- Sound pressure
86 dB
- Recess diameter
142 mm
- Recess depth
50.8 mm
- Weight
700 g
- Factory colour
Black
- Frequency range
60 Hz - 15000 Hz
- Max. RMS power
60/80 W
- Frequency range
60 - 15 000 Hz
Documents & Downloads
Datasheet
Datasheet 303404 Visaton FR 16 WP - 4 Ohm 6.5 inch 16 cm Wideband speaker 60 W 4 Ω Black Saltwater-resistant
User & Safety Instructions
User & Safety Instructions 303404 Visaton FR 16 WP - 4 Ohm 6.5 inch 16 cm Wideband speaker 60 W 4 Ω Black Saltwater-resistant
Conformity certificate
Conformity certificate 303404 Visaton FR 16 WP - 4 Ohm 6.5 inch 16 cm Wideband speaker 60 W 4 Ω Black Saltwater-resistant
Description
This text is machine translated.
Features
- Plastic membrane
- Plastic basket and grid
- Magnetic coating
- Silicon jacket.

