• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SC 4.7 ND - 8 Ohm 2.8 inch 7 cm Wideband speaker 2 W 8 Ω Black Ovale, Magnetic shielding

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton SC 4.7 ND Broadband loudspeaker

  • Moisture-impregnated diaphragm
  • Metallic frame

Technical specifications

Product type

Wideband speaker

Features

Ovale

Magnetic shielding

Speaker size (cm)

7 cm

Speaker size (inch)

2.8 inch

RMS capacity

2 W

Max. load

4 W

Max. frequency

20000 Hz

Min. frequency

220 Hz

Impedance

8 Ω

Sound pressure

81 dB

Recess diameter

63.5 mm

Recess depth

30 mm

Weight

52 g

Factory colour

Black

Frequency range

220 Hz - 20000 Hz

Max. RMS power

2/4 W

Frequency range

220 - 20 000 Hz

Documents & Downloads

Datasheet

Datasheet 303658 Visaton SC 4.7 ND - 8 Ohm 2.8 inch 7 cm Wideband speaker 2 W 8 Ω Black Ovale, Magnetic shielding

User & Safety Instructions

User & Safety Instructions 303658 Visaton SC 4.7 ND - 8 Ohm 2.8 inch 7 cm Wideband speaker 2 W 8 Ω Black Ovale, Magnetic shielding

Description

Magnetically shielded, oval broadband loudspeaker with good degree of efficiency and balanced frequency response with a clear tweeter playback.

More interesting products

(*All information is plus legal VAT)