• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton R 10 S - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω Black

Eco
1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Visaton R 10 S Broadband Loudspeaker

  • Can also be used as model loudspeaker
  • 'TCO Certified' logo: White circle with a dark green outline, 'TCO CERTIFIED' text in blue in the centre.

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

10.16 cm

Speaker size (inch)

4 inch

RMS capacity

20 W

Max. load

30 W

Max. frequency

13000 Hz

Min. frequency

100 Hz

Impedance

4 Ω

Sound pressure

90 dB

Recess diameter

93 mm

Recess depth

36 mm

Weight

160 g

Factory colour

Black

Frequency range

100 Hz - 13000 Hz

Max. RMS power

20/30 W

Frequency range

100 - 13 000 Hz

Eco badge reference

TCO-certified

Documents & Downloads

Datasheet

Datasheet 303625 Visaton R 10 S - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω Black

User & Safety Instructions

User & Safety Instructions 303625 Visaton R 10 S - 4 Ohm 4 inch 10.16 cm Wideband speaker 20 W 4 Ω Black

Description

10 cm (4")-broadband loudspeaker with a high degree of efficiency and balanced frequency response with high-tone rise. Very good speech understanding with this.

More interesting products

(*All information is plus legal VAT)