Cinch and 3.5 mm stereo jack inputs3-pin XLR outputs2-pin DIP switch for switching as stereo/mono converterBlack metal housing
Technical specifications
Type: 2-channel audio symmetricallyFrequency range 6-25000 HzInput signal: Max. 15 VInput impedance 5.3 kΩ/1 kHzOutput impedance 5.4 kΩ/1 kHzTransmission ratio 1:1Permissible operating temperature: -20-+50 °CDimensions 88 x 36 x 83 mmInputs: 2 x phono, 1 x 3.5 mm stereo jack, unbalancedOutputs: 2 x 3-pin XLR, bal.
Product type
2-channel audio balun
Dim
(L x W) 88 mm x 88 mm
Weight
318 g
Width
88 mm
Length
88 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584425 Monacor TCB-22 2-channel audio balun
Description
An asymmetric audio signal is converted passively (without power supply) into a symmetric signal (double-executed in the device) by means of an audio transformer. In addition, a mono signal can be generated with a DIP switch from two input signals (stereo) (loss-free, because no resistors are coupled). The device can also be operated in the reverse direction, i.e. asymmetric signals can be generated from symmetrical signals. All you need is the optional XLR/XLR adapter MONACOR NA‑3FF.
An asymmetric audio signal is converted passively (without power supply) into a symmetric signal (double-executed in the device) by means of an audio transformer. In addition, a mono signal can be generated with a DIP switch from two input signals (stereo) (loss-free, because no resistors are coupled). The device can also be operated in the reverse direction, i.e. asymmetric signals can be generated from symmetrical signals. All you need is the optional XLR/XLR adapter MONACOR NA‑3FF.