• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor TM-45 Megaphone + microphone, Built-in sound effects

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Built-in Microphone: -
  • Hand-held microphone: X
  • Radio Microphone: -
  • Locking button microphone: X
  • Pistol grip: -
  • Handle: -
  • Wrist strap: -
  • Shoulder strap: X
  • Car connection cable: X
  • Siren: X
  • Signal tone:
  • Volume control: X
  • Battery indicator: -
  • 8-mm thread: X
  • Aux input with level control: X
  • Output power: 45WMAX
  • Avg. Sound pressure (1W/m): 124 dB
  • Power supply: 10x1.5 V Mono Battery (D) not supplied, ext. 12 V DC/4 A
  • 12-V connection: X
  • Dimensions: diameter. 350 mm x 505 mm
  • Weight: 3.3 kg
Product type

Megaphone

Features

+ microphone

Built-in sound effects

45 W

Factory colour

White

Weight

3.3 kg

Length

50.5 cm

(Ø)

35 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1332815 Monacor TM-45 Megaphone + microphone, Built-in sound effects

User & Safety Instructions

User & Safety Instructions 1332815 Monacor TM-45 Megaphone + microphone, Built-in sound effects

Information

Information 1332815 Monacor TM-45 Megaphone + microphone, Built-in sound effects

Description

Features

  • Attention is guaranteed! With our range of reliable mega phones we have for each application area is the optimal solution. A few basic decision-making criteria will help you select the right device. The range is certainly the most important criterion. Here the following rule applies: the greater the sound pressure (dB), the higher the range of the mega fons. Furthermore, there is the possibility of between mega hair drier with integrated microphone, with hand-held microphone or devices with an additional radio microphone. All Mega phones of the brand MONACOR by standard batteries supplied with power. As an alternative, some devices the additional option of a 12 V connection. Size, weight and power consumption are further decision features. With the help of this comparison criteria can be found in the monacor program guarantees fast the ideal megaphone for your individual requirements. Megaphone
  • Hand-held microphone with removable spiral cable
  • Free locking button and volume control on the microphone
  • Aux input with level control
  • Socket for external 12V battery operation
  • Siren, switchable
  • Car connection cable
  • 8-mm threaded socket for mounting the stand
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)