
Highlights & Details
Portable High-power amplifier systems TXA-1020
- Integrated, adjustable 2-channel multi-frequency receiver unit in UHF PLL technology and Bluetooth receiver
Technical specifications
- Output power: 170WMAX/120WRMS
- Frequency range 20-20000 Hz
- Carrier frequency: 863,1-864.9 MHz
- Range: approx. 30 m
- Sensitivities:
- Mic-Inputs: 6 mV
- Line inputs: 300mV (incl. Aux)
- Link: optional (TXA-1020 MT)
- Sound controller, Depth: +/-10 dB/100 Hz
- Product type
Portable speaker
- RMS power
120 W
- RMS power (subwoofer)
120 W
- Max. power
170 W
- Speaker size (cm)
25 cm
- Speaker size (inch)
10 inch
- Interfaces
RCA out
RCA in
Line in
Mic 6.35 mm in
Mic input combo jack (XLR, 6.35 mm jack)
- Features
Bluetooth
Cordless
Casters
- Weight
18.9 kg
- Frequency range
20-20000 Hz
- Power supply (LOV)
rechargeable
mains-powered
- Dim
(L x W x H) 32 x 36 x 58 cm
- Max. battery life
4 h
- Max. RMS power
170 W
- Width
36 cm
- Height
58 cm
- Length
32 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1416888 Monacor TXA-1020 Portable speaker, Portable PA speaker 25 cm 10 inch rechargeable, mains-powered 1 pc(s)
Information
Information 1416888 Monacor TXA-1020 Portable speaker, Portable PA speaker 25 cm 10 inch rechargeable, mains-powered 1 pc(s)
Description
This text is machine translated.
Features
- Portable High-power amplifier system, with integrated, adjustable 2-channel multi-frequency receiver unit in UHF PLL technology and Bluetooth receiver
- Powerful Class D version 170WMAX, with optimum efficiency
- Operation via mains connection or built-in rechargeable lead gel battery 2 x 12 V/4.5 Ah (up to 4 hours of operating time), integrated automatic charging of rechargeable battery with charging status display, deep discharge protection
- For mobile use, for example, sales events, Lectures 2 x 16 selectable UHF frequencies (863,1-864.9 MHz) with Diversity System
- Powerful 2-way speaker system with 25 cm bass loudspeaker (10")
- 1 microphone input via combination socket (XLR/6.3-mm jack), 1 microphone input (6.3 mm jack), 1 stereo line input (RCA), 1 Aux input (3.5-mm jack), all inputs can be regulated
- Common master controller, 2-way tone control
- 1 stereo line output (RCA), 1 aux output (3.5 mm jack)
- Switchable microphone priority function
- Through the telescopic handle and 2 wheels can be pulled out of the amplifier system conveniently like a trolley
- Stand sleeve free of registration charges in the EU
Frequently Bought Together
(*All information is plus legal VAT)€ 1,449.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















