• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor WS-20 Diameter:20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microphone windshield

Factory colour

Black

Dim

(Ø x H) 20 mm x 22 mm

Length

22 mm

Width

20 mm

Height

22 mm

(Ø)

20 mm

Depth

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332972 Monacor WS-20 Diameter:20 mm

Description

Features

  • Microphone wind protection made of black foam
  • For microphones with a diameter. 12-14 mm
  • Dimensions Diameter. 20 mm x 22 mm
  • Suitable for e.g. ECM-3003, ECM-3005
  • This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)