• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall DCAM1 Accessories holder External thread: 1/4"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

DCAM 1 microphone stand camera adapter

  • Rotating and tiltable

Technical specifications

Product type

Accessories holder

External thread

1/4"

Factory colour

Chrome

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312341 Adam Hall DCAM1 Accessories holder External thread: 1/4"

Information

Information 312341 Adam Hall DCAM1 Accessories holder External thread: 1/4"

Description

Microphone stand adapter for cameras, camcorders, mobile audio recorders and any other compatible device with 1/4" threaded flange, suitable for microphone stands with 5/8" thread. The ball and socket joint allows independent rotation and tilting of the mounted device.

Features

  • Nickel surface
  • Steel construction
  • Platform with rubber base in order to protect the device
  • Rotation and tilting can be adjusted: 360° rotation, 180° tilt
  • Maximum load capacity: 3 kg.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)