• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clip Speech microphone Geemarc LH150 Transfer type (details):Corded incl. cable

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Geemarc LH150 clip-on microphone for ring loop amplifier LH150 or LH160 - 3 meter cable length

  • Clip-on microphone
  • Sound is recorded via the microphone and resended via loop loop LoopHear 150
  • Is connected to the ring loop Geemarc LoopHear 150
  • For perfect sound quality and optimum listening
  • 3 meter cable length

Technical specifications

Product type

Speech microphone

Type

Clip

Transfer type

Corded

Features

incl. cable

Cable length

3 m

On/off switch

No

Length

3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233909 Clip Speech microphone Geemarc LH150 Transfer type (details):Corded incl. cable

Description

Clip-on microphone for ring loop amplifier LH150 or LH160. Simply connect to the LH150 or 160! It has a cable length of three meters. Optimal solution if voice or sound is to be as loud and optimally understandable as possible. The sound is recorded via the microphone and then released again via the small ring loop.

This text is machine translated.

Scope of delivery

  • Clip-on microphone

More interesting products

(*All information is plus legal VAT)