• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor XLR-803/P XLR plug

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 0.025 kg
  • Ass. Operating temperature 0-40 °C
  • Weight: 25 g
  • Material: Metallic
  • Type: Plug
  • Equipped: Gold-plated contacts
  • Type XLR, 3-pin
  • Number: 1
  • Colour/color coding black, chrome
  • Number of poles: 3
  • Cable input 6-9 mm
  • Strain relief: Yes
  • Kink protection: Yes
Product type

XLR plug

Number of pins

3

Content

1 pc(s)

Material

Metal

Weight

25 g

Documents & Downloads

Datasheet

Datasheet 3340698 Monacor XLR-803/P XLR plug

User & Safety Instructions

User & Safety Instructions 3340698 Monacor XLR-803/P XLR plug

Description

XLR-plug, 3-pin
Metal nickel plated contacts Cable kink protection and chuck strain relief For cable Ø 6-9 mm

This text is machine translated.

Features

  • Type: Plug
  • Type XLR
  • 3-pins
  • Number: 1
  • Equipped: Gold-plated contacts
  • Colour/color coding black
  • Chrome
  • Number of poles: 3
  • Cable inlet Ø 6-9 mm
  • Strain relief: Yes
  • Kink protection: Yes
  • Material: Metallic
  • Ass. Operating temperature 0-40 °C
  • Weight: 25 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)