Rub board made of wood with sponge 140 x 250 mm - for traditional cleaning finish, ergonomic oval grip
For a traditional plaster finish: Provides a smooth and even surface
Ergonomic handle: Plastic oval shape for better grip
Robust construction: Traditional mounting through double dovetail
High-quality wood: No abrasions, with chamfered edges and ground surface
Dimensions 140 x 250 mm
Technical specifications
Product type
Float
Blade size
(L x W) 250 x 140 mm
Blade length
250 mm
Blade width
140 mm
Material
Wood
Material properties
cut
Material (handle)
Plastic
Width
140 mm
Length
250 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191299 Mondelin 314167 Float (L x W) 250 x 140 mm
Description
The Mondelin rub board with sponge made of wood and plastic grip (140 x 250 mm) is the ideal tool for a traditional cleaning finish. Fitted with a sole made of yellow polyurethane foam, it provides a uniform and smooth surface. The ergonomic, oval plastic handle allows a comfortable and secure grip, even after prolonged use. Thanks to the traditional mounting through double dovetail, this rub board is especially robust and durable. The first-class wood quality guarantees non-abrasive use and the chamfered edges as well as the ground surface simplify the handling and improve the work results.
This text is machine translated.
Description
The Mondelin rub board with sponge made of wood and plastic grip (140 x 250 mm) is the ideal tool for a traditional cleaning finish. Fitted with a sole made of yellow polyurethane foam, it provides a uniform and smooth surface. The ergonomic, oval plastic handle allows a comfortable and secure grip, even after prolonged use. Thanks to the traditional mounting through double dovetail, this rub board is especially robust and durable. The first-class wood quality guarantees non-abrasive use and the chamfered edges as well as the ground surface simplify the handling and improve the work results.