• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 924758 Float (L x W) 280 x 140 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Float

Blade size

(L x W) 280 x 140 mm

Blade length

280 mm

Blade width

140 mm

Height

76 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734325 kwb 924758 Float (L x W) 280 x 140 mm

Description

Plastic, with 8 mm cellular rubber, green, for producing a particularly smooth cleaning surface

This text is machine translated.

What kind of Trowels are you looking for?

More interesting products

(*All information is plus legal VAT)