• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 924738 Float (L x W) 280 x 140 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Float

Blade size

(L x W) 280 x 140 mm

Blade length

280 mm

Blade width

140 mm

Height

96 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734322 kwb 924738 Float (L x W) 280 x 140 mm

Description

Plastic, with 30 mm hydrofoam, for creating an especially smooth plaster surface and cleaning the tiled surfaces after riveting

This text is machine translated.

What kind of Trowels are you looking for?

More interesting products

(*All information is plus legal VAT)