• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mondelin 513500 MODELIN EASY LEV PLUS plate lifter 3.50 m

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MODELIN EASY LEV PLUS plate lifter 3.50 m

  • Allows working up to 3.50 m height, even under roof slants
  • Double rope winch for maximum safety
  • Ergonomic design protects joints

Technical specifications

Product type

Slab lifter

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742981 Mondelin 513500 MODELIN EASY LEV PLUS plate lifter 3.50 m

Description

The MONDELIN EASY LEV PLUS is the ideal dry construction platform for the installation of panels on ceilings up to 3.50 meters high. Thanks to its double rope winch, it offers maximum safety and is also ergonomically designed to protect the joints. The integrated transport wheels make it easier to transport and handle, while the non-slip covers ensure that the plates are securely fastened. A must for every professional in dry mortarless construction.

This text is machine translated.

Features

  • Two positions: Horizontal up to 3.50 m with extension
  • Can be used under pitched roofs
  • Low loading height of 76 cm for easy handling
  • Equipped with 3 wheels Ø 100 mm, including brakes
  • Non-slip covers ensure the hold of records
  • Compact packaging for easy transport
  • Axle distance of 0.94 x 1.1 x 1.1 m
  • Manufactured in France, corresponds to CE standard

Scope of delivery

  • 1 x plate lifter 3.50 m

What kind of Lifting Tools are you looking for?

More interesting products

(*All information is plus legal VAT)