• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey BEY23 One-handed mounting tool BEYCEPS Load capacity (max.) 180 kg

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-handed mounting tool BEYCEPS

  • For accurate, gentle and secure lifting
  • Ergonomic and secure handling
  • Closed plastic housing protects the mechanics from dust, dirt and chips
  • Can be switched without tools for clamping

Technical specifications

Product type

One-hand operation installation tool

Max. load capacity

180 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451014 Bessey BEY23 One-handed mounting tool BEYCEPS Load capacity (max.) 180 kg

Description


High performance and versatile applicable
The BEYCEPS allows assembly work with up to 180 kg lifting capacity. There are many possible applications in the professional as well as DIY area.

Comfortable and secure handling
The BEYCEPS can be used to raise, lower and align workpieces gently and with millimeter precision with only one hand. The operation is ergonomic, intuitive and safe.

Protected and safe operation
The development of the one-handed mounting tool BEYCEPS also places great emphasis on the protection of the product, user and workpiece.

Whether on the construction site, in the workshop or in your own home – the BEYCEPS is made for all who want to work precisely, powerfully and efficiently. Ideal for construction workers, dry builders, renovation experts, carpenters, maintenance technicians as well as ambitious do-it-yourselfers. Even in the home the BEYCEPS can be a big support. Optimal for installation/alignment/lifting
- Kitchens & cabinets
- Windows & doors
- Household appliances
- Floors
- Fences & railings
- Trims
- HVAC systems
- Support beams
- and much more.

This text is machine translated.

What kind of Lifting Tools are you looking for?

More interesting products

(*All information is plus legal VAT)