• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolland 5410329375294 Double Suction cup color: yellow. Load capacity (max.) 60 kg

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

113 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double Suction cup color: yellow.

  • Quick-release handle for easy Umpositionierung
  • Ideal for home use

Technical specifications

Product type

Suction cup handle

Max. load capacity

60 kg

Dim

(Ø) 11.5 cm

(Ø)

11.5 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 078219 Toolland 5410329375294 Double Suction cup color: yellow. Load capacity (max.) 60 kg

Information

Information 078219 Toolland 5410329375294 Double Suction cup color: yellow. Load capacity (max.) 60 kg

Description

The Double Suction cup allows you to retrieve messages from verbeulten karrosserieteilen without effort - and by pulling on the affected area.
Ideal for easy transportation of glass, marble, granite or other materials with smooth surfaces. Simply connect the double suction cup on the surface and the two black lever actuated.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)