• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 60823 Battery-powered vacuum suction lifter Load capacity (max.) 110 kg

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-powered vacuum suction lifter

  • 110 kg load capacityVacuum holding function
  • This text is machine translated.

Technical specifications

Product type

Suction cup handle

Max. load capacity

110 kg

Dim

(Ø x H) 20 cm x 9 cm

(Ø)

20 cm

Weight

1100 g

Content

1 pc(s)

Width

20 cm

Height

9 cm

Length

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747050 Berger & Schröter 60823 Battery-powered vacuum suction lifter Load capacity (max.) 110 kg

Conformity certificate

Conformity certificate 2747050 Berger & Schröter 60823 Battery-powered vacuum suction lifter Load capacity (max.) 110 kg

Description

Features

  • With pressure gauge and automatic suction, keeps the vacuum!Single-button control: Suction, hold, ventilate.

Scope of delivery

  • Battery-powered vacuum suction lifter
  • Manometers
  • Plastic case
  • USB-C charging cable
  • Li-Ion rechargeable battery #18350

More interesting products

(*All information is plus legal VAT)