• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T5082 C.K Double Cup Suction Lifter 60Kg Load capacity (max.) 60 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suction cup handle

Max. load capacity

60 kg

Dim

(Ø) 320 mm

(Ø)

320 mm

Weight

0.673 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 821206 C.K T5082 C.K Double Cup Suction Lifter 60Kg Load capacity (max.) 60 kg

User & Safety Instructions

User & Safety Instructions 821206 C.K T5082 C.K Double Cup Suction Lifter 60Kg Load capacity (max.) 60 kg

Description

Lever action, double suction cup designed to lift up to 60Kg. Heavy duty construction for strength & durability.

More interesting products

(*All information is plus legal VAT)