• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6390870 121 G-3 - GEDORE - Suction cup lifter with 3 cups, d 120 mm Load capacity (max.) 100 kg

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • 3 joint heads made of oil- and acid-proof ABS-plastic;
  • Particularly well suited for curved discs;
  • Heads blue, handle aluminum black
Product type

Suction cup handle

Max. load capacity

100 kg

Dim

(Ø) 120 mm

(Ø)

120 mm

Weight

1345 g

Content

1 pc(s)

Material

Aluminium

ABS plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905880 Gedore 6390870 121 G-3 - GEDORE - Suction cup lifter with 3 cups, d 120 mm Load capacity (max.) 100 kg

Information

Information 1905880 Gedore 6390870 121 G-3 - GEDORE - Suction cup lifter with 3 cups, d 120 mm Load capacity (max.) 100 kg

Description

Features

  • Three movable suction cups, resistant to oil and acids, in ABS
  • Particularly suitable for curved panes
  • Cups blue colour, handle black aluminium
  • Lifting capacity 100 kg

More interesting products

(*All information is plus legal VAT)